S-85S0AB11-I6T1U | |
---|---|
DigiKey Part Number | 1662-3355-2-ND - Tape & Reel (TR) 1662-3355-1-ND - Cut Tape (CT) 1662-3355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S0AB11-I6T1U |
Description | IC REG BUCK 1.1V 50MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 50mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥12.68680 | ¥317.17 |
100 | ¥10.80800 | ¥1,080.80 |
250 | ¥10.14864 | ¥2,537.16 |
500 | ¥8.87998 | ¥4,439.99 |
1,000 | ¥7.35764 | ¥7,357.64 |
2,500 | ¥6.85021 | ¥17,125.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.59651 | ¥32,982.55 |
10,000 | ¥6.34280 | ¥63,428.00 |