S-8550AA-I8T1U | |
---|---|
DigiKey Part Number | 1662-2243-2-ND - Tape & Reel (TR) 1662-2243-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-8550AA-I8T1U |
Description | IC REG BUCK ADJ 600MA SNT-8A |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA 8-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥12.61500 | ¥126.15 |
25 | ¥10.76880 | ¥269.22 |
100 | ¥8.68190 | ¥868.19 |
250 | ¥7.66504 | ¥1,916.26 |
500 | ¥7.04362 | ¥3,521.81 |
1,000 | ¥6.52669 | ¥6,526.69 |
2,500 | ¥5.97476 | ¥14,936.90 |