S-82M1AAB-I6T1U7 | |
---|---|
DigiKey Part Number | 1662-S-82M1AAB-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82M1AAB-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82M1AAB-I6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82M1AAB-I6T1U7 |
Description | BPIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.06300 | ¥120.63 |
25 | ¥11.37800 | ¥284.45 |
100 | ¥9.69310 | ¥969.31 |
250 | ¥9.10140 | ¥2,275.35 |
500 | ¥7.96376 | ¥3,981.88 |
1,000 | ¥6.59847 | ¥6,598.47 |
2,500 | ¥6.14346 | ¥15,358.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.91591 | ¥29,579.55 |
10,000 | ¥5.68838 | ¥56,883.80 |