S-8240AAC-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-8240AAC-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240AAC-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240AAC-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240AAC-I6T1U |
Description | IC BATT PROT LI-ION 1CELL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.05960 | ¥151.49 |
100 | ¥4.97660 | ¥497.66 |
250 | ¥4.65188 | ¥1,162.97 |
500 | ¥4.11102 | ¥2,055.51 |
1,000 | ¥3.24559 | ¥3,245.59 |
2,500 | ¥3.02922 | ¥7,573.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.77912 | ¥13,895.60 |
10,000 | ¥2.67464 | ¥26,746.40 |
25,000 | ¥2.59105 | ¥64,776.25 |