S-8225BAJ-TCT1U | |
---|---|
DigiKey Part Number | 1662-S-8225BAJ-TCT1UTR-ND - Tape & Reel (TR) 1662-S-8225BAJ-TCT1UCT-ND - Cut Tape (CT) 1662-S-8225BAJ-TCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8225BAJ-TCT1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
10 | ¥31.08000 | ¥310.80 |
25 | ¥29.38360 | ¥734.59 |
100 | ¥25.46620 | ¥2,546.62 |
250 | ¥24.16044 | ¥6,040.11 |
500 | ¥21.67896 | ¥10,839.48 |
1,000 | ¥18.28348 | ¥18,283.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.16294 | ¥64,651.76 |