S-8225AAM-TCT1U | |
---|---|
DigiKey Part Number | 1662-S-8225AAM-TCT1UTR-ND - Tape & Reel (TR) 1662-S-8225AAM-TCT1UCT-ND - Cut Tape (CT) 1662-S-8225AAM-TCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8225AAM-TCT1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.06600 | ¥260.66 |
25 | ¥24.64600 | ¥616.15 |
100 | ¥21.35940 | ¥2,135.94 |
250 | ¥20.26408 | ¥5,066.02 |
500 | ¥18.18292 | ¥9,091.46 |
1,000 | ¥15.33501 | ¥15,335.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.56830 | ¥58,273.20 |