S-8225AAG-TCT1U | |
---|---|
DigiKey Part Number | 1662-S-8225AAG-TCT1UTR-ND - Tape & Reel (TR) 1662-S-8225AAG-TCT1UCT-ND - Cut Tape (CT) 1662-S-8225AAG-TCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8225AAG-TCT1U |
Description | IC BATT MON LI-ION 3-5CL 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-TSSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.01500 | ¥300.15 |
25 | ¥28.37640 | ¥709.41 |
100 | ¥24.59330 | ¥2,459.33 |
250 | ¥23.33228 | ¥5,833.07 |
500 | ¥20.93582 | ¥10,467.91 |
1,000 | ¥17.65674 | ¥17,656.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.77395 | ¥67,095.80 |