S-8224AAT-I8T1U | |
---|---|
DigiKey Part Number | 1662-S-8224AAT-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8224AAT-I8T1UCT-ND - Cut Tape (CT) 1662-S-8224AAT-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8224AAT-I8T1U |
Description | IC BATT PROT LI-ION 2-4CL SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.20600 | ¥212.06 |
25 | ¥20.00560 | ¥500.14 |
100 | ¥17.04360 | ¥1,704.36 |
250 | ¥16.00320 | ¥4,000.80 |
500 | ¥14.00298 | ¥7,001.49 |
1,000 | ¥11.60242 | ¥11,602.42 |
2,500 | ¥10.80226 | ¥27,005.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.40218 | ¥52,010.90 |