S-80815CLUA-B6AT2G | |
---|---|
DigiKey Part Number | S-80815CLUA-B6AT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80815CLUA-B6AT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.23384 | ¥3,233.84 |
2,000 | ¥3.01826 | ¥6,036.52 |
5,000 | ¥2.86734 | ¥14,336.70 |
10,000 | ¥2.75955 | ¥27,595.50 |
25,000 | ¥2.67331 | ¥66,832.75 |