S-80129ANMC-JCOT2U | |
---|---|
DigiKey Part Number | 1662-3214-2-ND - Tape & Reel (TR) 1662-3214-1-ND - Cut Tape (CT) 1662-3214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80129ANMC-JCOT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 32.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.80900 | ¥68.09 |
25 | ¥6.46760 | ¥161.69 |
100 | ¥5.31220 | ¥531.22 |
250 | ¥4.96552 | ¥1,241.38 |
500 | ¥4.38830 | ¥2,194.15 |
1,000 | ¥3.46443 | ¥3,464.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23343 | ¥9,700.29 |
6,000 | ¥3.07176 | ¥18,430.56 |
15,000 | ¥2.95628 | ¥44,344.20 |