S-24C32CI-T8T1U3 | |
---|---|
DigiKey Part Number | 1662-3193-2-ND - Tape & Reel (TR) 1662-3193-1-ND - Cut Tape (CT) 1662-3193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C32CI-T8T1U3 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.72880 | ¥68.22 |
50 | ¥2.71400 | ¥135.70 |
100 | ¥2.41030 | ¥241.03 |
250 | ¥2.37944 | ¥594.86 |
500 | ¥2.34348 | ¥1,171.74 |
1,000 | ¥2.28093 | ¥2,280.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.60086 | ¥6,403.44 |