S-19720A00A-M5T1U7 | |
---|---|
DigiKey Part Number | 1662-S-19720A00A-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19720A00A-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19720A00A-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19720A00A-M5T1U7 |
Description | PMIC - VOLTAGE REGULATORS - LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 30µA | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.35700 | ¥133.57 |
25 | ¥12.60360 | ¥315.09 |
100 | ¥10.73840 | ¥1,073.84 |
250 | ¥10.08296 | ¥2,520.74 |
500 | ¥8.82258 | ¥4,411.29 |
1,000 | ¥7.31017 | ¥7,310.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.80598 | ¥20,417.94 |
6,000 | ¥6.55392 | ¥39,323.52 |