S-19630AB0A-K8T2U | |
---|---|
DigiKey Part Number | 1662-S-19630AB0A-K8T2UTR-ND - Tape & Reel (TR) 1662-S-19630AB0A-K8T2UCT-ND - Cut Tape (CT) 1662-S-19630AB0A-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19630AB0A-K8T2U |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.29800 | ¥282.98 |
25 | ¥26.75320 | ¥668.83 |
100 | ¥23.18610 | ¥2,318.61 |
250 | ¥21.99688 | ¥5,499.22 |
500 | ¥19.73764 | ¥9,868.82 |
1,000 | ¥16.64626 | ¥16,646.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.71555 | ¥58,862.20 |