S-13A1C25-A6T1U3 | |
---|---|
DigiKey Part Number | 1662-3173-2-ND - Tape & Reel (TR) 1662-3173-1-ND - Cut Tape (CT) 1662-3173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1C25-A6T1U3 |
Description | IC REG LINEAR 2.5V 1A HSNT-6A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.83100 | ¥138.31 |
25 | ¥13.05120 | ¥326.28 |
100 | ¥11.11960 | ¥1,111.96 |
250 | ¥10.44084 | ¥2,610.21 |
500 | ¥9.13574 | ¥4,567.87 |
1,000 | ¥7.56965 | ¥7,569.65 |
2,500 | ¥7.04758 | ¥17,618.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.78656 | ¥33,932.80 |
10,000 | ¥6.52553 | ¥65,255.30 |