S-1335A25-N4T1U3 | |
---|---|
DigiKey Part Number | 1662-3104-2-ND - Tape & Reel (TR) 1662-3104-1-ND - Cut Tape (CT) 1662-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335A25-N4T1U3 |
Description | IC REG LINEAR 2.5V 150MA SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.117V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 70dB (1kHz ~ 10KHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.48374 | ¥13,451.22 |
6,000 | ¥4.25955 | ¥25,557.30 |
15,000 | ¥4.09941 | ¥61,491.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.65960 | ¥216.49 |
100 | ¥7.11380 | ¥711.38 |
250 | ¥6.64960 | ¥1,662.40 |
500 | ¥5.87642 | ¥2,938.21 |
1,000 | ¥4.63936 | ¥4,639.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.44500 | ¥94.45 |
25 | ¥8.96720 | ¥224.18 |
100 | ¥7.36630 | ¥736.63 |
250 | ¥6.88564 | ¥1,721.41 |
500 | ¥6.08500 | ¥3,042.50 |
1,000 | ¥4.80404 | ¥4,804.04 |