S-1318D28-A4T2U4 | |
---|---|
DigiKey Part Number | 1662-S-1318D28-A4T2U4TR-ND - Tape & Reel (TR) 1662-S-1318D28-A4T2U4CT-ND - Cut Tape (CT) 1662-S-1318D28-A4T2U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1318D28-A4T2U4 |
Description | IC REG LINEAR 2.8V 100MA HSNT4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1318D28-A4T2U4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.05V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.01900 | ¥120.19 |
25 | ¥11.33920 | ¥283.48 |
100 | ¥9.66130 | ¥966.13 |
250 | ¥9.07152 | ¥2,267.88 |
500 | ¥7.93740 | ¥3,968.70 |
1,000 | ¥6.57671 | ¥6,576.71 |
2,500 | ¥6.12317 | ¥15,307.92 |
5,000 | ¥5.89638 | ¥29,481.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.66959 | ¥56,695.90 |