S-1318D23-M5T1U4 | |
---|---|
DigiKey Part Number | 1662-S-1318D23-M5T1U4TR-ND - Tape & Reel (TR) 1662-S-1318D23-M5T1U4CT-ND - Cut Tape (CT) 1662-S-1318D23-M5T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1318D23-M5T1U4 |
Description | IC REG LINEAR 2.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.12315 | ¥18,369.45 |
6,000 | ¥5.89638 | ¥35,378.28 |