S-1312B28-M5T1U3 | |
---|---|
DigiKey Part Number | 1662-2941-2-ND - Tape & Reel (TR) 1662-2941-1-ND - Cut Tape (CT) 1662-2941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312B28-M5T1U3 |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.58600 | ¥85.86 |
25 | ¥8.15080 | ¥203.77 |
100 | ¥6.69470 | ¥669.47 |
250 | ¥6.25792 | ¥1,564.48 |
500 | ¥5.53038 | ¥2,765.19 |
1,000 | ¥4.36605 | ¥4,366.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07503 | ¥12,225.09 |
6,000 | ¥3.87127 | ¥23,227.62 |
15,000 | ¥3.72574 | ¥55,886.10 |