S-1206B18-U3T1U | |
---|---|
DigiKey Part Number | 1662-1439-2-ND - Tape & Reel (TR) 1662-1439-1-ND - Cut Tape (CT) 1662-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B18-U3T1U |
Description | IC REG LINEAR 1.8V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.66000 | ¥76.60 |
25 | ¥7.26720 | ¥181.68 |
100 | ¥5.96930 | ¥596.93 |
250 | ¥5.58004 | ¥1,395.01 |
500 | ¥4.93114 | ¥2,465.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.89309 | ¥3,893.09 |
2,000 | ¥3.63350 | ¥7,267.00 |
5,000 | ¥3.45183 | ¥17,259.15 |
10,000 | ¥3.32207 | ¥33,220.70 |
25,000 | ¥3.21825 | ¥80,456.25 |