S-1200B30-M5T1U | |
---|---|
DigiKey Part Number | 1662-2497-2-ND - Tape & Reel (TR) 1662-2497-1-ND - Cut Tape (CT) 1662-2497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B30-M5T1U |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥7.30760 | ¥182.69 |
100 | ¥6.00360 | ¥600.36 |
250 | ¥5.61184 | ¥1,402.96 |
500 | ¥4.95944 | ¥2,479.72 |
1,000 | ¥3.91532 | ¥3,915.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.65430 | ¥10,962.90 |
6,000 | ¥3.47159 | ¥20,829.54 |
15,000 | ¥3.34107 | ¥50,116.05 |