S-1112B2JPNI-L7PTFU | |
---|---|
DigiKey Part Number | 1662-S-1112B2JPNI-L7PTFUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1112B2JPNI-L7PTFU |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 6-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.26603 | ¥16,330.15 |
10,000 | ¥3.14325 | ¥31,432.50 |
25,000 | ¥3.04502 | ¥76,125.50 |