S-1009C28I-M5T1U | |
---|---|
DigiKey Part Number | 1662-2873-2-ND - Tape & Reel (TR) 1662-2873-1-ND - Cut Tape (CT) 1662-2873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C28I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009C28I-M5T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.85040 | ¥171.26 |
100 | ¥5.62620 | ¥562.62 |
250 | ¥5.25920 | ¥1,314.80 |
500 | ¥4.64758 | ¥2,323.79 |
1,000 | ¥3.66913 | ¥3,669.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02737 | ¥9,082.11 |