S-1009C21I-N4T1U | |
---|---|
DigiKey Part Number | 1662-S-1009C21I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C21I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009C21I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C21I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥7.09360 | ¥177.34 |
100 | ¥5.82590 | ¥582.59 |
250 | ¥5.44588 | ¥1,361.47 |
500 | ¥4.81254 | ¥2,406.27 |
1,000 | ¥3.79936 | ¥3,799.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54611 | ¥10,638.33 |
6,000 | ¥3.36881 | ¥20,212.86 |
15,000 | ¥3.24216 | ¥48,632.40 |