S-1004NA20I-I6T1U | |
---|---|
DigiKey Part Number | 1662-2870-2-ND - Tape & Reel (TR) 1662-2870-1-ND - Cut Tape (CT) 1662-2870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1004NA20I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥7.30760 | ¥182.69 |
100 | ¥6.00360 | ¥600.36 |
250 | ¥5.61184 | ¥1,402.96 |
500 | ¥4.95944 | ¥2,479.72 |
1,000 | ¥3.91532 | ¥3,915.32 |
2,500 | ¥3.65430 | ¥9,135.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.47159 | ¥17,357.95 |
10,000 | ¥3.34107 | ¥33,410.70 |
25,000 | ¥3.23666 | ¥80,916.50 |