HDL6V5583 | |
---|---|
DigiKey Part Number | 1662-HDL6V5583-ND |
Manufacturer | |
Manufacturer Product Number | HDL6V5583 |
Description | IC ULTRASND DIG TRANS PULS 52QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Digital Transmit Pulsers 52-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Ultrasound Digital Transmit Pulsers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥336.65123 | ¥87,529.32 |