GEN4-4DCAPE-50CT-CLB | |
---|---|
DigiKey Part Number | 1613-1389-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-4DCAPE-50CT-CLB |
Description | LCD CAPE 5.0" CAP TOUCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Touchscreen 5" Display BeagleBone Black Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-4DCAPE-50CT-CLB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | BeagleBone Black | |
Type | Display | |
Function | LCD Touchscreen 5" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | BeagleBone Cape | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.47000 | ¥738.47 |