3SM222KMB1HA-P | |
---|---|
DigiKey Part Number | 5280-3SM222KMB1HA-PTR-ND - Tape & Reel (TR) 5280-3SM222KMB1HA-PCT-ND - Cut Tape (CT) 5280-3SM222KMB1HA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM222KMB1HA-P |
Description | DIGITAL MIC/BOTTOM PORT/SEN-26DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM222KMB1HA-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Current - Supply | 550 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
5 | ¥7.19200 | ¥35.96 |
10 | ¥6.73200 | ¥67.32 |
50 | ¥5.57280 | ¥278.64 |
100 | ¥4.64350 | ¥464.35 |
250 | ¥4.52720 | ¥1,131.80 |
500 | ¥3.83086 | ¥1,915.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48601 | ¥3,486.01 |
2,000 | ¥3.30570 | ¥6,611.40 |
3,000 | ¥3.24559 | ¥9,736.77 |
5,000 | ¥3.12539 | ¥15,626.95 |
10,000 | ¥3.00518 | ¥30,051.80 |