TPT7742F-SO3R | |
---|---|
DigiKey Part Number | 5503-TPT7742F-SO3RTR-ND - Tape & Reel (TR) 5503-TPT7742F-SO3RCT-ND - Cut Tape (CT) 5503-TPT7742F-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7742F-SO3R |
Description | GENERAL PURPOSE DIGITAL ISOLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7742F-SO3R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.25700 | ¥122.57 |
25 | ¥11.56600 | ¥289.15 |
100 | ¥9.85500 | ¥985.50 |
250 | ¥9.25376 | ¥2,313.44 |
500 | ¥8.09700 | ¥4,048.50 |
1,000 | ¥6.70897 | ¥6,708.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.24628 | ¥15,615.70 |
5,000 | ¥6.01495 | ¥30,074.75 |
12,500 | ¥5.78360 | ¥72,295.00 |