TPQ05100-WS4R | |
---|---|
DigiKey Part Number | 5503-TPQ05100-WS4RTR-ND - Tape & Reel (TR) 5503-TPQ05100-WS4RCT-ND - Cut Tape (CT) 5503-TPQ05100-WS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPQ05100-WS4R |
Description | STEP-UP SYNCHRONOUS REGULATOR WL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | TPQ05100-WS4R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.23x0.83) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23343 | ¥9,700.29 |
6,000 | ¥3.07176 | ¥18,430.56 |
15,000 | ¥2.95628 | ¥44,344.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.80900 | ¥68.09 |
25 | ¥6.46760 | ¥161.69 |
100 | ¥5.31220 | ¥531.22 |
250 | ¥4.96552 | ¥1,241.38 |
500 | ¥4.38830 | ¥2,194.15 |
1,000 | ¥3.46443 | ¥3,464.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥8.06700 | ¥80.67 |
25 | ¥6.81760 | ¥170.44 |
100 | ¥5.40400 | ¥540.40 |
250 | ¥4.71356 | ¥1,178.39 |
500 | ¥4.29072 | ¥2,145.36 |
1,000 | ¥3.93869 | ¥3,938.69 |