TPP362083-T6TR | |
---|---|
DigiKey Part Number | 5503-TPP362083-T6TR-ND - Tape & Reel (TR) 5503-TPP362083-T6TRCT-ND - Cut Tape (CT) 5503-TPP362083-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP362083-T6TR |
Description | STEP-DOWN DC-DC VOLTAGE CONVERTE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP362083-T6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45000 | ¥44.50 |
25 | ¥4.15080 | ¥103.77 |
100 | ¥3.32000 | ¥332.00 |
250 | ¥3.08296 | ¥770.74 |
500 | ¥2.60858 | ¥1,304.29 |
1,000 | ¥2.01575 | ¥2,015.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83790 | ¥5,513.70 |
6,000 | ¥1.71933 | ¥10,315.98 |
15,000 | ¥1.60075 | ¥24,011.25 |
30,000 | ¥1.51775 | ¥45,532.50 |