TPP362080-T6TR | |
---|---|
DigiKey Part Number | 5503-TPP362080-T6TR-ND - Tape & Reel (TR) 5503-TPP362080-T6TRCT-ND - Cut Tape (CT) 5503-TPP362080-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP362080-T6TR |
Description | STEP-DOWN DC-DC VOLTAGE CONVERTE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP362080-T6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.43300 | ¥44.33 |
25 | ¥4.16400 | ¥104.10 |
100 | ¥3.39890 | ¥339.89 |
250 | ¥3.15684 | ¥789.21 |
500 | ¥2.68658 | ¥1,343.29 |
1,000 | ¥2.14924 | ¥2,149.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94778 | ¥5,843.34 |
6,000 | ¥1.81344 | ¥10,880.64 |
15,000 | ¥1.74627 | ¥26,194.05 |
30,000 | ¥1.67911 | ¥50,373.30 |