LMV358B-SR | |
---|---|
DigiKey Part Number | 5503-LMV358B-SRTR-ND - Tape & Reel (TR) 5503-LMV358B-SRCT-ND - Cut Tape (CT) 5503-LMV358B-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358B-SR |
Description | GENERAL PURPOSE OPERATIONAL AMPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 80µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.74040 | ¥43.51 |
100 | ¥1.12720 | ¥112.72 |
250 | ¥0.93292 | ¥233.23 |
500 | ¥0.74624 | ¥373.12 |
1,000 | ¥0.57212 | ¥572.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49750 | ¥1,990.00 |
8,000 | ¥0.44775 | ¥3,582.00 |
12,000 | ¥0.39800 | ¥4,776.00 |
28,000 | ¥0.37312 | ¥10,447.36 |
100,000 | ¥0.32337 | ¥32,337.00 |
200,000 | ¥0.31840 | ¥63,680.00 |