WL854C | |
---|---|
DigiKey Part Number | 19-WL854C-ND |
Manufacturer | |
Manufacturer Product Number | WL854C |
Description | SCOTCH DISPLAY POCKETS WL854C, 8 |
Customer Reference | |
Detailed Description | Display Pockets 8-1/2" x 11" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Display Pockets | |
Material | - | |
Color | - | |
Specifications | 8-1/2" x 11" |