VOL-V5L/R5 | |
---|---|
DigiKey Part Number | VOL-V5L/R5-ND |
Manufacturer | |
Manufacturer Product Number | VOL-V5L/R5 |
Description | FIBER OPTIC CBL VF45-VF45 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic VF-45 To VF-45 50/125 16.4' (5.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | VF-45 | |
2nd Connector | VF-45 | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Low Smoke, Riser | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex | |
Ratings | OFNR, LSZH | |
Bend Radius | - | |
Color - Cable | Beige | |
Color - Connectors | Black | |
Insertion Loss | 0.29dB | |
Jacket (Insulation) Material | - | |
Return Loss | 32.5dB | |
Operating Temperature | - | |
Base Product Number |