VOL-0002 | |
---|---|
DigiKey Part Number | VOL-0002-ND |
Manufacturer | |
Manufacturer Product Number | VOL-0002 |
Description | INSERT VF-45 RCPT TO 0.25MM CBL |
Customer Reference | |
Detailed Description | Insert VF-45 Receptacle To 0.25mm Fiber Optic Cable White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | VF-45 Receptacle | |
Interior Type (Adapter End) | 0.25mm Fiber Optic Cable | |
Exterior Housing Material | Engineered Resin | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | Singlemode | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |