SP940-NA | |
---|---|
DigiKey Part Number | 19-SP940-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP940-NA |
Description | SCOTCH GRIPPING PADS, SP940-NA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pad Brown 1.50" L x 1.50" W (38.1mm x 38.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Color | Brown | |
Size / Dimension | 1.50" L x 1.50" W (38.1mm x 38.1mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
6 | ¥17.59833 | ¥105.59 |
12 | ¥15.84083 | ¥190.09 |
30 | ¥14.08100 | ¥422.43 |
54 | ¥12.67315 | ¥684.35 |
102 | ¥12.32088 | ¥1,256.73 |
252 | ¥11.96917 | ¥3,016.23 |
504 | ¥11.61714 | ¥5,855.04 |
1,002 | ¥10.56102 | ¥10,582.14 |