Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chair Glides | |
Color | White | |
Size / Dimension | 1.13" Dia (28.6mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
6 | ¥12.96500 | ¥77.79 |
12 | ¥12.61750 | ¥151.41 |
30 | ¥12.27567 | ¥368.27 |
54 | ¥12.00870 | ¥648.47 |