SLS | |
---|---|
DigiKey Part Number | 3M162284-ND |
Manufacturer | |
Manufacturer Product Number | SLS |
Description | WRITE-ON W/DISPENSER 1"X2.5" LAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dispenser For ScotchCode™ Wire Marker Tape |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dispenser | |
For Use With/Related Products | ScotchCode™ Wire Marker Tape | |
Material | - | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.39000 | ¥615.39 |
10 | ¥564.73900 | ¥5,647.39 |
30 | ¥543.01600 | ¥16,290.48 |
50 | ¥524.91540 | ¥26,245.77 |
100 | ¥495.95560 | ¥49,595.56 |