Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Hexagonal, Flat Top | |
Color | Black | |
Size / Dimension | 0.650" Hex (16.51mm) | |
Thickness | 0.160" (4.06mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥1.07452 | ¥32,235.60 |