Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.138" (3.50mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1.33900 | ¥53.56 |
80 | ¥1.19013 | ¥95.21 |
280 | ¥1.13068 | ¥316.59 |
520 | ¥1.07098 | ¥556.91 |
1,000 | ¥1.01156 | ¥1,011.56 |
3,000 | ¥0.98181 | ¥2,945.43 |
6,000 | ¥0.80328 | ¥4,819.68 |