SJ4570 CLR 1"X50YD 2/CASE | |
---|---|
DigiKey Part Number | SJ4570CLR1"X50YD2/CASE-ND |
Manufacturer | |
Manufacturer Product Number | SJ4570 CLR 1"X50YD 2/CASE |
Description | DUAL LOCK RECLOSABLE FASTENER SJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,793.58500 | ¥3,587.17 |