SJ4570-5/8"X50YD-CLEAR | |
---|---|
DigiKey Part Number | 3M162230-ND |
Manufacturer | |
Manufacturer Product Number | SJ4570-5/8"X50YD-CLEAR |
Description | CLEAR LOW PROFILE FASTENERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.51000 | ¥1,270.51 |
12 | ¥1,165.88500 | ¥13,990.62 |
27 | ¥1,121.04296 | ¥30,268.16 |
51 | ¥1,083.67510 | ¥55,267.43 |