SJ4570-3/4"X50YD-CLEAR | |
---|---|
DigiKey Part Number | 3M162229-ND |
Manufacturer | |
Manufacturer Product Number | SJ4570-3/4"X50YD-CLEAR |
Description | CLEAR LOW PROFILE FASTENERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,345.23000 | ¥1,345.23 |
10 | ¥1,246.57600 | ¥12,465.76 |
26 | ¥1,201.73192 | ¥31,245.03 |
50 | ¥1,192.76320 | ¥59,638.16 |