SJ3550CF BLK 1"X50YD | |
---|---|
DigiKey Part Number | SJ3550CFBLK1"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3550CF BLK 1"X50YD |
Description | DUAL LOCK RECLOSABLE FASTENER SJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,365.29000 | ¥4,365.29 |
12 | ¥4,045.19750 | ¥48,542.37 |