SJ3541-3/4"X50YD | |
---|---|
DigiKey Part Number | 3M162208-ND |
Manufacturer | |
Manufacturer Product Number | SJ3541-3/4"X50YD |
Description | DUAL LOCK 3/4 X 50 YD BULK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,356.88000 | ¥2,356.88 |
10 | ¥2,184.00500 | ¥21,840.05 |
26 | ¥2,105.44731 | ¥54,741.63 |