SJ3540 | |
---|---|
DigiKey Part Number | 3M157183-25-ND |
Manufacturer | |
Manufacturer Product Number | SJ3540 |
Description | BLACK DUAL LOCK 2"X25' BLK 150 |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 25.00' (7.62m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | - | |
Length | 25.00' (7.62m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,677.21000 | ¥1,677.21 |
10 | ¥1,621.28800 | ¥16,212.88 |
25 | ¥1,509.47280 | ¥37,736.82 |
50 | ¥1,487.12060 | ¥74,356.03 |