SJ3000 BLK 9"X50YD | |
---|---|
DigiKey Part Number | SJ3000BLK9"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3000 BLK 9"X50YD |
Description | FASTENER SJ3000 HOOK AND LOOP BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 9.000" (228.60mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 9.000" (228.60mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,401.84000 | ¥7,401.84 |