SJ3000 BLK 3/4"X50YD | |
---|---|
DigiKey Part Number | 3M162145-ND |
Manufacturer | |
Manufacturer Product Number | SJ3000 BLK 3/4"X50YD |
Description | FASTENER SJ3000 HOOK AND LOOP BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Mounting Type | - | |
Features | - | |
Material | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥723.20000 | ¥723.20 |
12 | ¥663.66833 | ¥7,964.02 |
36 | ¥638.14611 | ¥22,973.26 |
60 | ¥616.87383 | ¥37,012.43 |
108 | ¥582.83944 | ¥62,946.66 |