Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Red | |
Base Product Number |