SJ-5514 (WHITE) | |
---|---|
DigiKey Part Number | SJ5514-9-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5514 (WHITE) |
Description | BUMPER SQU 0.81"L X 0.81"W WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | White | |
Size / Dimension | 0.810" L x 0.810" W (20.57mm x 20.57mm) | |
Thickness | 0.520" (13.21mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Strip | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥7.65000 | ¥30.60 |
8 | ¥6.37625 | ¥51.01 |
12 | ¥5.73833 | ¥68.86 |
28 | ¥5.09786 | ¥142.74 |
52 | ¥4.58904 | ¥238.63 |
100 | ¥4.46140 | ¥446.14 |
252 | ¥4.33361 | ¥1,092.07 |
500 | ¥4.20624 | ¥2,103.12 |
1,000 | ¥3.82385 | ¥3,823.85 |